RS Better World

Siemens 73A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,451,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,451,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
159-699
제조사 부품 번호:
3RV2032-4KA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

73A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

55mm

IP Rating

IP20

Overall Depth

149mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, VDE, UKCA, RoHS, RINA, PRS, LRS, ISO 13849, IECEX, IEC 61508, EPD, EAC, DNV, CE, CCC, ATEX, ABS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for motor protection and delivers reliable performance in demanding environments. Designed with versatility in mind, it integrates seamlessly into various applications, protecting your motors with class 10 overload release. The unit operates efficiently within a wide temperature range and offers superior insulation voltage resilience. Compact and user-friendly, this device features a robust design that simplifies installation on standard DIN rails, making it an ideal choice for various industrial setups. With advanced technical specifications and a focus on safety, this circuit breaker stands out as a dependable solution for motor protection.

Compact design fits 35 mm DIN rails

Robust construction for harsh conditions

Class 10 thermal overload protection for safety

Supports broad voltage range for applications

Flexible mounting options for scenarios

관련된 링크들