RS Better World

Siemens 59A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,306,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,306,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
159-697
제조사 부품 번호:
3RV2032-4XA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

59A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

55mm

Overall Depth

149mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, RoHS, RINA, PRS, LRS, ISO 13849, ABS, ATEX, CCC, CE, DNV, EAC, EPD, IECEX, IEC 61508, VDE, UL

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for motor protection and ensures optimal safety and performance in demanding applications. The device offers enhanced switching capacity with a robust design to meet industry standards. With features such as a thermal overload release and multiple auxiliary switch configurations, it’s engineered for applications requiring durable and reliable circuit protection. The operational versatility combined with professional-grade specifications makes it an excellent choice to safeguard machinery against faults. Its compact design allows for easy installation on standard DIN rails, making it suitable for various environments without compromising functionality or safety.

Compact size optimises panel space usage

Flexible installation options for various configurations

Exceptional durability with 30 million cycle service life

Auxiliary switch capabilities for expanded functionality

Resilient insulation rated at 690 V

Handles temperatures from -25 to +60 °C

관련된 링크들