RS Better World

Siemens 40A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,178,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,178,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-079
제조사 부품 번호:
3RV2032-4UA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

40A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

55mm

IP Rating

IP20

Overall Depth

149mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CE, CCC, DNV, EAC, EPD, IEC 61508, IECEX, ISO 13849, LRS, PRS, RINA, RoHS, UKCA, UL, VDE, ATEX

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

COO (Country of Origin):
DE
The Siemens circuit breaker is specifically designed for motor protection, providing reliable performance across various applications. Its S2 size is perfect for environments requiring efficient management of operational currents, guaranteeing both overload and short-circuit protection. The device features a robust auxiliary switch arrangement with both normally open and normally closed contacts, enhancing its operational versatility. With high mechanical and electrical endurance ratings, this circuit breaker caters to a variety of needs, ensuring safe and efficient motor operation. Additionally, its compact dimensions make it ideal for installation in confined spaces, making it a perfect choice for industrial and commercial settings where space and efficiency are paramount.

Designed for easy screw and snap-on mounting on DIN rail

Equipped with advanced thermal overload release for safety

Constructed with a durable design for tough conditions

Provides high short-circuit current breaking capacity

관련된 링크들