RS Better World

Siemens 20A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩853,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩853,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-075
제조사 부품 번호:
3RV2032-4BA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

20A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS

Overall Length

140mm

Overall Width

55mm

Overall Depth

149mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CCC, UKCA, CE, UL

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

COO (Country of Origin):
DE
The Siemens circuit breaker is designed specifically for motor protection, combining exceptional performance and reliability for a range of industrial applications. Offering a robust design with adjustable current response values, it efficiently manages overload conditions, ensuring the safety of motors. The integration of transverse auxiliary switches allows for seamless operation, making it a versatile solution for complex systems. This product not only meets rigorous international standards but also offers extended mechanical and electrical endurance, guaranteeing longevity in demanding environments. With comprehensive protection features, it is an indispensable component in modern electrical installations.

Advanced thermal and magnetic overload release mechanisms

Compatible with various contactor combinations

High mechanical and electrical endurance

Integrated auxiliary switch for additional functionality

Smooth operation across ambient conditions

관련된 링크들