RS Better World

Siemens 25A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩964,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩964,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-077
제조사 부품 번호:
3RV2032-4DA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

25A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

55mm

IP Rating

IP20

Overall Depth

149mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EPD, IEC 61508, IECEX, CCC, ISO 13849, LRS, PRS, RINA, RoHS, UKCA, UL, VDE, CE, ABS, DNV, EAC, ATEX

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly designed for motor protection, offering reliability and efficiency in demanding applications. With a robust structure, it accommodates various contactor sizes, ensuring versatility in industrial settings. Featuring an increased switching capacity, this device is equipped with transverse auxiliary switches to enhance functionality. Built to endure extreme operating conditions, it operates effectively within a wide temperature range and offers high mechanical service life, making it a dependable choice for protecting motors against overload and short circuit scenarios. Its sophisticated design meets international standards, providing peace of mind that safety protocols are adhered to. The integration of auxiliary switches and notable power loss characteristics underscores its efficiency and adaptability. This is the ideal solution for modern industrial requirements.

Robust construction for varied ambient conditions

Thermal overload release for protection

Mechanical service life of 50, 000 cycles

Auxiliary switches for increased functionality

관련된 링크들