RS Better World

Siemens 80A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,431,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,431,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
159-700
제조사 부품 번호:
3RV2032-4RA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

80A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS

Overall Length

140mm

Overall Width

55mm

Overall Depth

149mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, RoHS, UKCA, UL

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for optimal motor protection, providing robust performance in diverse industrial settings. Designed with a compact size of S2, it meets the high demands for reliability and efficiency. Its advanced features, including increased switching capacity and dual auxiliary switches, ensure streamlined operations while safeguarding your machinery. The product boasts an impressive electrical endurance of typical 20, 000 operating cycles and is resilient in various ambient conditions, making it ideal for both operational and transport scenarios. With a user-friendly design that accommodates screw terminals, this circuit breaker is not just efficient but also easy to install and maintain, ensuring your systems stay operational longer.

Supports a wide operational voltage range

Features auxiliary switch configuration for enhanced functionality

Robust construction ensures longevity and reliability

Complies with international safety standards

관련된 링크들