RS Better World
Siemens 59A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 159-696
- 제조사 부품 번호:
- 3RV2032-4XA10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,250,520.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,250,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 159-696
- 제조사 부품 번호:
- 3RV2032-4XA10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 59A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS | |
| Sensing Type | Thermal | |
| Overall Length | 140mm | |
| Overall Width | 55mm | |
| IP Rating | IP20 | |
| Overall Depth | 149mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, UKCA, RoHS, CE, CCC | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 59A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS | ||
Sensing Type Thermal | ||
Overall Length 140mm | ||
Overall Width 55mm | ||
IP Rating IP20 | ||
Overall Depth 149mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, UKCA, RoHS, CE, CCC | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is engineered for reliable motor protection, offering enhanced current control with both thermal trip and magnetic short-circuit trip features. Designed with a focus on user safety and efficiency, its compact dimensions and adaptable mounting options make it suitable for various installations. The device incorporates advanced technology with high electrical endurance, ensuring optimal performance in demanding environments. With a robust design that meets international safety standards, this circuit breaker provides peace of mind for engineers and operators alike.
Exceptional thermal and magnetic protection
High short-circuit breaking capacity for safety
Flexible mounting options
Operates in challenging conditions
Extended mechanical service life
관련된 링크들
- Siemens 59A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 20A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 59A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 25A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 17A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 73A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 36A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 52A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C