Siemens 8A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- RS 제품 번호:
- 157-514
- 제조사 부품 번호:
- 3RV2011-1HA15-0BA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩539,040.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩539,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 157-514
- 제조사 부품 번호:
- 3RV2011-1HA15-0BA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 8A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | SIRIUS | |
| Series | 3RV2 | |
| Overall Length | 97mm | |
| Overall Width | 97mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, CE, EAC | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 8A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System SIRIUS | ||
Series 3RV2 | ||
Overall Length 97mm | ||
Overall Width 97mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, CE, EAC | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker offers exceptional motor protection, designed specifically for demanding industrial applications. With a Class 10 rating, it is adept at managing overload and short circuit conditions, ensuring the safety and longevity of connected equipment. The robust construction includes features like thermal overload release and a rapid response mechanism to detect faults. Built for reliability, this product stands out by combining advanced technology with practicality, making it an ideal choice for professionals seeking dependable motor protection solutions.
Compact design allows for versatile installation in various environments
Spring type terminals facilitate quick and secure connections
Durable construction enhances product longevity and performance
Wide operating temperature range ensures functionalit
관련된 링크들
- Siemens 2A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 5A 3RV2 Motor Protection Unit, 690V, 60 °C, 50 °C
- Siemens 6.3A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 12.5A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 2.5A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 20A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- Siemens 8A SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 1A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C