Festo Cable NEBC Series Cable for Use with Controllers,8065125

Subtotal (1 unit)*

₩58,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-051
제조사 부품 번호:
NEBC-D8G4-ES-1-N-S-D8G4-E
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

cULus (OL), UL E474609, RoHS-, EN 61076-2-114

Model Number

8065125

COO (Country of Origin):
PL

Festo NEBC Series Cable, 3A Current Rating, 1m Length - NEBC-D8G4-ES-1-N-S-D8G4-ET, Numeric Part Number: 8065125


This cable is essential for connecting controllers in various industrial settings. It operates effectively within a voltage range of 0 to 30 V, ensuring compatibility with diverse electrical arrangements. The high-quality construction provides durability and functionality in challenging conditions.

Features & Benefits


• Round design with 4 cores for efficient data transmission

• Compliant with EN 61076-2-114 industry standards

• Surge immunity up to 1.5 kV for enhanced safety

• 1m cable length for flexible installations

• Constructed from oil-resistant materials for harsh environments

• IP65 and IP67 protection ratings for dependable performance

Applications


• Connecting controllers in automated machinery

• Suitable for industrial machinery requiring robust connectivity

• Ideal for systems exposed to harsh conditions with oil

• Employed in that need secure and reliable data transfer

What type of electrical connections does it support?


The cable features round plugs on both ends with four connections, ensuring a secure fit for controllers.

Can this cable be used in outdoor applications?


With its IP65 and IP67 ratings, it is suitably protected against dust and moisture, making it appropriate for moderate outdoor conditions.

What is the maximum current rating of this cable?


It has a current rating of 3A, effectively handling power requirements in various applications.

How does it perform in extreme temperatures?


The cable operates within an ambient temperature range of -20°C to 60°C, ensuring functionality across diverse environmental conditions.

Is it compatible with different controller brands?


As it complies with EN 61076-2-114 standards, it is typically compatible with various controllers designed for this specification, enhancing its versatility.

관련된 링크들