Festo Cable NEBC Series Cable for Use with Controllers,8146031

Subtotal (1 unit)*

₩251,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩251,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-457
제조사 부품 번호:
NEBC-D8G4-ES-20-N-S-D8G4-ET
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

EN 61076-2-114, cULus (OL), RoHS-, UL E474609

Model Number

8146031

COO (Country of Origin):
DE

Festo NEBC Series Cable, 3A Current Rating, 20m Length - NEBC-D8G4-ES-20-N-S-D8G4-ET, Numeric Part Number: 8146031


This cable is an essential component for connecting controllers in factory automation systems. It facilitates reliable communication between devices, ensuring smooth operation in various conditions. Its high-performance design enhances its effectiveness in environments that require efficiency, dependability, and durability.

Features & Benefits


• Operates within a voltage range of 0 to 30V for varied applications

• 3A current rating provides consistent power delivery

• Shielded construction reduces interference and enables clear signal transmission

• Designed with a bending radius appropriate for both fixed and moving installations

• Compatible with the M8x1, D-coded connector system for easy connections

• Made from oil-resistant materials for improved durability in industrial environments

Applications


• Connects controllers in automation systems

• Used in energy chains for involving continuous movement

• Suitable for environments with temperature ranges from -20°C to 60°C

• Effective in settings requiring stable communication and power delivery

How is the cable installed for optimal performance?


Ensure connectors are securely fastened with the screw-type lock featuring a longitudinal knurl, and confirm the cable routing adheres to the specified bending radius.

What environments can the cable be used in?


It functions well across a range of temperatures from -20°C to 60°C, making it reliable in both typical and challenging conditions.

What type of connectors does it support?


The cable is fitted with M8x1, D-coded connectors, enabling straightforward and secure connections to controllers in automated applications.

Does the cable provide surge protection?


It has immunity to surges up to 1.5kV but does not include reverse polarity protection, making proper installation essential.

What is the significance of the cable's shielding?


The shielding effectively mitigates electromagnetic interference, thereby ensuring stable communication essential for factory automation.

관련된 링크들