Festo Cable NEBC Series Cable for Use with Controllers,8065127
- RS 제품 번호:
- 195-894
- 제조사 부품 번호:
- NEBC-D8G4-ES-2-N-S-D8G4-ET
- 제조업체:
- Festo
Subtotal (1 unit)*
₩66,180.00
재고있음
- 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-894
- 제조사 부품 번호:
- NEBC-D8G4-ES-2-N-S-D8G4-ET
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | cULus (OL), EN 61076-2-114, UL E474609 | |
| Model Number | 8065127 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals cULus (OL), EN 61076-2-114, UL E474609 | ||
Model Number 8065127 | ||
- COO (Country of Origin):
- PL
Festo NEBC Series Cable, 3A Current Rating, 2m Length - NEBC-D8G4-ES-2-N-S-D8G4-ET, Numeric Part Number: 8065127
This cable is designed for efficient connections in automation and electrical applications. Its compatibility with controllers ensures reliable performance, making it essential for operations in industrial environments. The durable construction and specifications make it a key accessory for effective system functionality.
Features & Benefits
• Safe operation with a voltage range up to 30V
• Accommodates currents up to 3A at 40°C
• Designed with a suitable bending radius for dynamic applications
• Equipped with IP65 and IP67 protection ratings for harsh conditions
• Features shielding to reduce electromagnetic interference
• Made from oil-resistant materials for increased durability
Applications
• Used with controllers in automation systems
• Ideal for connecting peripherals in electrical installations
• Suitable for integration in energy chains and moving cable
• Applicable in mechanical and industrial setups requiring dependable connections
What is the maximum operational temperature for usage?
The cable operates effectively within an ambient temperature range of -20°C to 60°C.
Can this cable be used in environments with high humidity?
Yes, it is designed with IP67 protection, making it suitable for humid environments.
What type of connectors are on either end of the cable?
Both ends feature M8x1, D-coded plugs with a screw-type locking mechanism for secure connections.
How is the shielding implemented in this cable?
It features shielding to minimise interference, ensuring reliable data transmission in complex installations.
관련된 링크들
- Festo Cable NEBC Series Cable for Use with Controllers,8146034
- Festo Cable NEBC Series Cable for Use with Controllers,8065135
- Festo Cable NEBC Series Cable for Use with Controllers,8146031
- Festo Cable NEBC Series Cable for Use with Controllers,8146035
- Festo Cable NEBC Series Cable for Use with Controllers,8065133
- Festo Cable NEBC Series Cable for Use with Controllers,8146033
- Festo Cable NEBC Series Cable for Use with Controllers,8146032
- Festo Cable NEBC Series Cable for Use with Controllers,8065123