Festo Cable NEBC Series Cable for Use with Controllers,8065135

Subtotal (1 unit)*

₩179,412.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩179,412.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-390
제조사 부품 번호:
NEBC-D8G4-ES-15-N-S-D8G4-ET
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

cULus (OL), EN 61076-2-114, RoHS-, UL E474609

Model Number

8065135

COO (Country of Origin):
PL

Festo NEBC Series Cable, 3A Current Rating, 15m Length - NEBC-D8G4-ES-15-N-S-D8G4-ET, Numeric Part Number: 8065135


This cable is essential for controllers, providing reliable electrical connections in automation and industrial environments. At a length of 15m and operating within a voltage range of 0 to 30V, it serves as a strong solution for various applications. It is ideal for users in the electrical and mechanical sectors who require durable, high-quality connection alternatives for their systems.

Features & Benefits


• Current rating of 3A ensures performance

• Shielded design helps reduce signal interference

• Equipped with two round connectors for easy plug-type connections

• Meets EN 61076-2-114 standards for quality

Applications


• Connects controllers in industrial automation systems

• Suitable for environments demanding robust electrical connections

• Ideal for involving energy chains and moving cables

• Useful in systems needing resistance to moderate corrosion stress

What are the installation considerations for using this cable?


Maintain the specified bending radius; at least 20mm for fixed cables and 75mm for moving cables to avoid damage during use.

Can this cable be used in environments with fluctuating temperatures?


Yes, it operates effectively within a temperature range of -20°C to 60°C, suitable for various industrial settings.

Is this cable compatible with existing controllers in my system?


The cable is designed for controllers with M8x1 D-coded connectors, ensuring compatibility with systems adhering to the EN 61076-2-114 standard.

관련된 링크들