Festo Cable NEBC Series Cable for Use with Controllers,8065133
- RS 제품 번호:
- 195-456
- 제조사 부품 번호:
- NEBC-D8G4-ES-10-N-S-D8G4-ET
- 제조업체:
- Festo
Subtotal (1 unit)*
₩142,880.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 12월 04일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-456
- 제조사 부품 번호:
- NEBC-D8G4-ES-10-N-S-D8G4-ET
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | RoHS-, cULus (OL), EN 61076-2-114, UL E474609 | |
| Model Number | 8065133 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals RoHS-, cULus (OL), EN 61076-2-114, UL E474609 | ||
Model Number 8065133 | ||
- COO (Country of Origin):
- PL
Festo NEBC Series Cable, 3A Current Rating, 10m Length - NEBC-D8G4-ES-10-N-S-D8G4-ET, Numeric Part Number: 8065133
This cable is designed for controllers, providing a connection solution suitable for various industrial applications. With a length of 10m, it offers flexibility and ease of installation in complex environments where electrical connectivity is essential. It accommodates a voltage range of 0 to 30V, aligning with the requirements of modern automation systems.
Features & Benefits
• Rated for a current of 3A, ensuring consistent power delivery
• Intended for a nominal operating voltage of 24V
• Shielding improves immunity against interference, promoting stable operation
• Durable construction features an oil-resistant sheath
• Conforms to EN 61076-2-114, adhering to high-quality standards
Applications
• Used for connecting controllers in automation systems
• Employed in energy chains for industrial machinery
• Suitable for situations requiring robust electrical connections
• Appropriate for environments with moderate corrosion risk
How is the cable protected from surges?
It has immunity to surges up to 1.5kV, providing protection against voltage spikes.
What type of connectors are used for the cable?
The cable features M8x1, D-coded plugs with screw-type locking for secure connections.
What is the minimum bending radius for fixed installations?
The minimum bending radius for fixed installations is 20mm to maintain performance.
관련된 링크들
- Festo Cable NEBC Series Cable for Use with Controllers,8146034
- Festo Cable NEBC Series Cable for Use with Controllers,8065135
- Festo Cable NEBC Series Cable for Use with Controllers,8146031
- Festo Cable NEBC Series Cable for Use with Controllers,8065127
- Festo Cable NEBC Series Cable for Use with Controllers,8146035
- Festo Cable NEBC Series Cable for Use with Controllers,8146033
- Festo Cable NEBC Series Cable for Use with Controllers,8146032
- Festo Cable NEBC Series Cable for Use with Controllers,8065123