Festo Cable NEBM Series Cable for Use with Controllers,5251399
- RS 제품 번호:
- 195-483
- 제조사 부품 번호:
- NEBM-M40G15-EH-15-Q11N-R3LEG14
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,629,800.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,629,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-483
- 제조사 부품 번호:
- NEBM-M40G15-EH-15-Q11N-R3LEG14
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | DIN 47100, EN 61076-2-111, RoHS, EN 61984 | |
| Model Number | 5251399 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals DIN 47100, EN 61076-2-111, RoHS, EN 61984 | ||
Model Number 5251399 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, 31.9A Current Rating, 15m Length - NEBM-M40G15-EH-15-Q11N-R3LEG14, Numeric Part Number: 5251399
This high voltage cable is designed for controllers to facilitate dependable connections in various automation and industrial applications. It plays an essential role in ensuring efficient operation and lasting performance, enabling integration into complex systems where safety and reliability are critical.
Features & Benefits
• Rated for operational voltage up to 630V for robust performance
• Current capacity of 31.9A ensures efficient energy transfer
• Flexible design suitable for energy chains enhances versatility
• IP67 degree of protection ensures resistance against dust and moisture
• Features snap-locking mounting for straightforward and secure installation
Applications
• Suitable for use with industrial controllers in automation environments
• Ideal for connections in challenging industrial settings
• Perfect for installation within energy chains
• Appropriate for requiring high current ratings
How should the cable be installed in various environments?
It is recommended to adhere to the manufacturer's guidelines for installation in extreme temperatures to ensure compliance with the specified ambient range for performance and longevity.
Is this cable suitable for both fixed and moving applications?
Yes, it includes specified bending radii that accommodate both fixed and moving installations, making it adaptable in various setups.
What type of connections can be used with this cable?
The cable supports hybrid socket connections on the field device side and RJ45 with open end on the controller side, ensuring compatibility with different devices.
What is the significance of the cable's degree of protection?
The IP67 protection rating indicates its ability to resist dust ingress and immersion in water, ensuring operational reliability in demanding environments.
Can this cable be used in energy chain applications?
Yes, its flexible design and structural integrity make it suitable for energy chains, allowing for continuous motion without compromising performance.
관련된 링크들
- Festo Cable NEBM Series Cable for Use with Controllers,5251400
- Festo Cable NEBM Series Cable for Use with Controllers,5251398
- Festo Cable NEBM Series Cable for Use with Controllers,5251396
- Festo Cable NEBM Series Cable for Use with Controllers,5251397
- Festo Cable NEBM Series Cable for Use with Controllers,5251395
- Festo Cable NEBM Series Cable for Use with Controllers,5251385
- Festo Cable NEBM Series Cable for Use with Controllers,5251392
- Festo Cable NEBM Series Cable for Use with Controllers,5251389