Festo Cable NEBM Series Cable for Use with Controllers,5251398

Subtotal (1 unit)*

₩1,279,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,279,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-077
제조사 부품 번호:
NEBM-M40G15-EH-10-Q11N-R3LEG14
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

EN 61984, RoHS-

Model Number

5251398

COO (Country of Origin):
BG

Festo NEBM Series Cable, Controllers Compatibility - NEBM-M40G15-EH-10-Q11N-R3LEG14, Numeric Part Number: 5251398


This cable serves as an accessory for controllers in industrial environments, designed to Interface with control hardware while meeting recognised electrical connector standards and environmental restrictions.

Features and Benefits:


• EN 61984 certification ensures compatibility with safety-related connector requirements
• RoHS compliance reduces hazardous substance presence during manufacture
• Designed for controller use to support industrial automation interconnections

Applications


• Used with controllers in automation installations
• Suitable for replacing existing NEBM series accessory wiring
• Employed where EN 61984 certified connections are required

Is this cable suitable for use in equipment requiring restricted substances control?


It complies with RoHS, indicating restricted substances are limited according to the standard.

Which approval indicates suitability for safety-related connector applications?


The EN 61984 approval denotes conformity with connector safety and performance requirements.

관련된 링크들