PUI Audio 8 Ω 0.7 W Miniature Speaker 3.9 mm, 11mm
- RS 제품 번호:
- 276-741
- 제조사 부품 번호:
- AS01508MO-SC11-R
- 제조업체:
- PUI Audio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩3,180.00
재고있음
- 81 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩3,180.00 | - |
| 10 - 99 | ₩2,880.00 | 9% |
| 100 - 499 | ₩2,640.00 | 16% |
| 500 - 999 | ₩2,460.00 | 22% |
| 1000 + | ₩2,000.00 | 37% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-741
- 제조사 부품 번호:
- AS01508MO-SC11-R
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Coil Resistance | 8Ω | |
| Product Type | Miniature Speaker | |
| Sound Level | 89dB | |
| Sub Type | High Fidelity Audio Reproduction | |
| Rated Power | 0.7W | |
| Cone Material | Mylar | |
| Frequency | 600Hz | |
| Impedance | 8Ω | |
| Height | 3.9mm | |
| Width | 11mm | |
| Length | 15mm | |
| Standards/Approvals | EU, REACH, RoHS 2011 | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Coil Resistance 8Ω | ||
Product Type Miniature Speaker | ||
Sound Level 89dB | ||
Sub Type High Fidelity Audio Reproduction | ||
Rated Power 0.7W | ||
Cone Material Mylar | ||
Frequency 600Hz | ||
Impedance 8Ω | ||
Height 3.9mm | ||
Width 11mm | ||
Length 15mm | ||
Standards/Approvals EU, REACH, RoHS 2011 | ||
- COO (Country of Origin):
- CN
PUI Audio Miniature Speaker, 0.7W Rated Power, 8Ω Impedance - AS01508MO-SC11-R
This miniature speaker is a Compact acoustic transducer designed for integration into confined electronic assemblies, delivering clear audio reproduction across typical audible ranges. It is intended for use where space is limited and where a small, low-profile sound source is required within industrial or commercial electronic systems.
Features and Benefits:
• 8Ω impedance ensures straightforward matching with standard driver circuits
• 0.7W rated power supports low-power signalling and alerts
• 89dB sensitivity yields discernible output at modest drive levels
• Mylar cone offers stable diaphragm performance and consistent tone
• 20kHz frequency capability reproduces high-frequency content for clarity
• 0.7W rated power supports low-power signalling and alerts
• 89dB sensitivity yields discernible output at modest drive levels
• Mylar cone offers stable diaphragm performance and consistent tone
• 20kHz frequency capability reproduces high-frequency content for clarity
Applications
• Suitable for alarms and notification panels in automation systems
• Ideal for control cabinets requiring audible status indications
• Used with handheld test instruments for audible feedback
• Can be used for Compact audio modules in mechanical monitoring devices
• Suitable for DIY audio projects needing a small speaker element
• Ideal for control cabinets requiring audible status indications
• Used with handheld test instruments for audible feedback
• Can be used for Compact audio modules in mechanical monitoring devices
• Suitable for DIY audio projects needing a small speaker element
What electrical characteristic should I account for when designing a driver stage?
The device presents an 8Ω resistive load, so amplifier or driver output stages should be specified to reliably drive that impedance at the intended voltage and power levels.
How should I manage power to avoid damaging the transducer?
Limit continuous input to 0.7W and consider duty-cycling or Peak limiting in firmware or hardware to prevent thermal overstress.
Which aspects of the diaphragm affect tonal consistency over temperature?
The Mylar diaphragm material maintains dimensional stability across a range of environmental conditions, supporting consistent acoustic response during temperature variations.
What physical profile advantages does it offer for panel integration?
Its low height of 4.3mm permits flush mounting behind thin bezels and allows installation in shallow enclosures without protrusion.
관련된 링크들
- PUI Audio 0.5 W Miniature Speaker 15 mm Dia. 3.9 mm
- PUI Audio 1 W Miniature Speaker
- PUI Audio 0.3 W Miniature Speaker 15 mm Dia.
- PUI Audio 3 W Miniature Speaker 11.7 mm, 28.5mm
- PUI Audio 0.25 W Miniature Speaker 5 mm, 11mm
- PUI Audio 6.51 Ω 5 W Miniature Speaker 27.8 mm Dia. 50 mm, 37mm
- PUI Audio 1 W Miniature Speaker 50 mm Dia. 9 mm
- PUI Audio 3 W Miniature Speaker 25 mm, 41mm