PUI Audio 3 W Miniature Speaker 25 mm, 41mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩7,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 143 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩7,860.00-
10 - 99₩7,100.009%
100 - 499₩6,520.0017%
500 - 999₩6,040.0023%
1000 +₩4,900.0037%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-827
제조사 부품 번호:
AS07104PO-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

Miniature Speaker

Sound Level

86dBA

Sub Type

Oval

Rated Power

3W

Cone Material

Paper

Frequency

100Hz

Impedance

4Ω

Height

25mm

Length

71mm

Standards/Approvals

RoHS 2002/95/EC

Width

41mm

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 3W Rated Power, 4Ω Impedance - AS07104PO-R


This miniature speaker is a Compact audio transducer designed for integration into embedded devices and small enclosures where space and moderate audio output are required. It uses a paper cone to reproduce audio up to the upper treble range and is suited to electronic and automation equipment requiring a low-profile sound source that balances size with audible level.

Features and Benefits:


• 4Ω impedance enables efficient drive from low-voltage amplifiers
• Rated at 3W for Compact systems requiring modest power handling
• Frequency response to 20kHz for clear high-frequency reproduction
• High sensitivity delivering 86dBA for audible alerts in noisy areas
• Paper cone construction offering predictable acoustic behaviour
• RoHS-compliant design supporting regulated manufacturing practices

Applications


• Suitable for audible alarms in control panels and PLC enclosures
• Ideal for status tones in handheld test equipment
• Used with embedded audio boards in industrial controllers
• Can be used for notification sounds in vending or kiosk devices

What electrical load should the amplifier present to the driver?


The driver requires a nominal 4Ω load, amplifiers and drivers must be specified to drive this impedance without instability.

How much continuous power can it tolerate during typical operation?


It is rated for 3W handling under recommended operating conditions, thermal and mechanical limits should be observed for duty-cycled signals.

What acoustic output can be expected at short range?


The device produces around 86dBA sensitivity, which denotes sound pressure level per input and is useful for audible signalling at close proximity.

What form factor considerations affect chassis integration?


The low-profile construction simplifies mounting in shallow cavities, designers should verify available cut-out and mounting support to avoid mechanical stress.

관련된 링크들