Ambersil 40+ Protective Lubricant Lubricant Lubricant 200 ml Aerosol
- RS 제품 번호:
- 206-4831
- 제조사 부품 번호:
- 32400-ab
- 제조업체:
- Ambersil
대량 구매 할인 받기
15개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩15,540.00
재고있음
- 64 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩15,540.00 | - |
| 15 - 39 | ₩15,120.00 | 2% |
| 40 + | ₩14,500.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-4831
- 제조사 부품 번호:
- 32400-ab
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Product Type | Lubricant | |
| Trade Name | 40+ Protective Lubricant | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Food Safe | No | |
| Base Material | Lubricant | |
| Minimum Operating Temperature | -20°C | |
| Flash Point | 43°C | |
| Application | Mechanical Equipment, Electrical Equipment | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Product Type Lubricant | ||
Trade Name 40+ Protective Lubricant | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Food Safe No | ||
Base Material Lubricant | ||
Minimum Operating Temperature -20°C | ||
Flash Point 43°C | ||
Application Mechanical Equipment, Electrical Equipment | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
Ambersil 40+ Lubricant Oil, Aerosol Package, 200 ml Package size - 32400-ab
This versatile oil-based lubricant is designed for various mechanical and electrical applications, ensuring optimal performance and protection. The 40+ Protective Lubricant, packaged in a 200ml aerosol can, offers effective corrosion prevention and water displacement properties. Its non-conductive formulation makes it suitable for sensitive electrical environments.
Features & Benefits
• Effective protection against corrosion and moisture
• Easily frees seised fasteners and bearings
• Non-conductive film operates at sub-zero temperatures
• Compatible with a wide range of materials
• Long-lasting protection on all types of metals
Applications
• Suitable for electrical equipment maintenance
• Ideal for lubrication of mechanical systems
• Effective for automotive ignition systems
• Protects components in highly corrosive environments
• Assists in freeing rusted nuts and bolts
Will it affect painted surfaces?
No, it does not affect paintwork but may soften wax coatings after prolonged exposure.
Can it help with moisture displacement in electrical systems?
Yes, it provides effective water displacement for ignition systems.
Is there a recommended storage condition for this product?
It should be stored below 50°C, away from direct heat and flames.
관련된 링크들
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 400 ml Aerosol
- Ambersil Adhesive Lubricants Lubricant 400 ml Aerosol
- Ambersil AMBERGLIDE Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Dry Film Anti-Stick Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Perma-Lock Belt Dressing FG Lubricant Aerosol 400 ml Aerosol
- Ambersil Silicone Antistick Lubricant Silicone 400 ml Aerosol
- Ambersil Moly Chain Lubricant Oil 400 ml Aerosol