Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series
- RS 제품 번호:
- 843-5855
- 제조사 부품 번호:
- LSZ67AA
- 제조업체:
- Honeywell
Subtotal (1 pack of 2 units)*
₩934,080.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 11월 02일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩467,040.00 | ₩934,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 843-5855
- 제조사 부품 번호:
- LSZ67AA
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Product Type | Limit Switch | |
| Accessory Type | Roller Lever | |
| For Use With | HDLS Series | |
| Series | HDLS | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Product Type Limit Switch | ||
Accessory Type Roller Lever | ||
For Use With HDLS Series | ||
Series HDLS | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Honeywell HDLS Series Limit Switch, Roller Lever Accessory Type, RoHS Compliance - LSZ67AA
This limit switch is a mechanical actuation accessory designed to detect positional changes in industrial equipment and provide a reliable switching input for control systems. It functions as a roller lever actuator compatible with a specific HDLS range and is intended for use where electrostatic-sensitive handling and industry-standard approvals are required.
Features and Benefits:
• Roller lever actuator for directional contact actuation
• Compatible with HDLS range for straightforward integration
• Meets RoHS requirements for restricted substances compliance
• Conforms to ANSI/ESD S20.20 for electrostatic control environments
• Compliant with BS EN 61340-5-1 to support ESD-sensitive installations
• Compatible with HDLS range for straightforward integration
• Meets RoHS requirements for restricted substances compliance
• Conforms to ANSI/ESD S20.20 for electrostatic control environments
• Compliant with BS EN 61340-5-1 to support ESD-sensitive installations
Applications
• Suitable for end-of-travel detection in automation assemblies
• Ideal for position sensing on conveyor and material-handling equipment
• Used with HDLS controllers in production-line switch arrays
• Can be used for safety interlocks in ESD-controlled workstations
• Ideal for position sensing on conveyor and material-handling equipment
• Used with HDLS controllers in production-line switch arrays
• Can be used for safety interlocks in ESD-controlled workstations
What environmental control considerations apply when using this device?
It is designed for use in electrostatic-controlled environments and aligns with recognised ESD handling standards to reduce risk when installed in protected areas.
How is compatibility with existing systems ensured?
The actuator form is MADE to Interface mechanically and functionally with the HDLS range, allowing it to be fitted as an accessory to those hosts.
Which regulatory or standards conformance is relevant for procurement?
The component meets RoHS restrictions on hazardous substances and follows both ANSI/ESD S20.20 and BS EN 61340-5-1 guidelines for ESD management, which are pertinent when specifying components for sensitive electronics production.
What practical benefit does the roller lever format provide?
The roller lever converts linear or angular movement into a repeatable mechanical input, enabling accurate position detection where sliding or rotating parts engage the actuator.
Approvals
UL, CSA.
관련된 링크들
- Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series
- Honeywell Technologies HDLS Series Limit Switch for Use with LSZ51 Series
- Honeywell Technologies HDLS Series Limit Switch for Use with LS Series
- Honeywell Technologies LSZ Series Limit Switch for Use with LS Series
- Honeywell Technologies HDLS Series Side Rotary Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 600V
- Honeywell Technologies HDLS Series Roller Lever Limit Switch, SPDT, IP67, Die Cast Zinc Epoxy Coated Housing, 240V ac,
- Honeywell Technologies HDLS Series Roller Lever Limit Switch, SPDT, IP67, Die Cast Zinc Epoxy Coated Housing, 600V
- Honeywell Technologies HDLS Series Plunger Limit Switch, SPDT, IP65, IP66, IP67, Die Cast Zinc Housing, 600V