Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series

Subtotal (1 unit)*

₩55,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 67 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
808-6046
제조사 부품 번호:
LSZ51B
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Product Type

Limit Switch

Accessory Type

Roller Lever

For Use With

HDLS Series

Series

HDLS

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS

Honeywell HDLS Series Limit Switch, Roller Lever Accessory Type, BS EN 61340-5-1:2007 Compliance - LSZ51B


This limit switch is a Roller Lever accessory designed to work with HDLS devices, providing a mechanical actuation Interface for motion-detection and position-sensing tasks in industrial environments. It is intended for integration with HDLS equipment to detect travel end-points or changes in position and to transmit a switching action within automation and electronic control assemblies.

Features and Benefits:


• Roller lever actuator offering repeatable mechanical actuation and alignment
• Compatible with HDLS series to simplify spare-part integration
• Conforms to BS EN 61340-5-1 providing ESD-safe handling for sensitive electronics
• Meets ANSI/ESD S20.20 supporting controlled-ESD environments in production
• RoHS compliance reducing hazardous-substance risk in installations

Applications


• Suitable for position sensing in automated assembly machinery
• Ideal for end-of-travel detection in conveyor systems
• Used with electronics-handling stations requiring ESD-safe components
• Can be used for mechanical interlock feedback in control panels
• Used for replacement of compatible switches in maintenance programmes

How does it support ESD-sensitive workflows?


The unit adheres to BS EN 61340-5-1 so it is designed to prevent electrostatic discharge during handling and operation within ESD-controlled areas.

Is this accessory compatible with existing HDLS hardware?


It is intended as an accessory for HDLS equipment, enabling straightforward replacement or augmentation of existing actuator mechanisms.

What standards ensure suitability for electronics production environments?


Compliance with ANSI/ESD S20.20 addresses organisational controls and handling practices required in electronics manufacturing and assembly.

Does the product meet environmental substance restrictions?


Yes, it is RoHS compliant, meaning it is produced without restricted hazardous materials for regulated installations.

Approvals

UL, CSA.

관련된 링크들