Wachendorff PPC002 Series Touch Screen HMI - 17 in, TFT LCD Display, 1280 x 1024 pixel
- RS 제품 번호:
- 287-1200
- 제조사 부품 번호:
- PPC002-170CAH08512WAED2P
- 제조업체:
- Wachendorff
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 287-1200
- 제조사 부품 번호:
- PPC002-170CAH08512WAED2P
- 제조업체:
- Wachendorff
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wachendorff | |
| Series | PPC002 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 1024 pixel | |
| Number of Ports | 6 | |
| Port Type | 2 x RS232 | |
| Minimum Operating Temperature | -10°C | |
| Onboard Memory | 8GB | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 17in | |
| Depth | 63mm | |
| Length | 414mm | |
| Standards/Approvals | REACH, CE, RoHS, FCC | |
| Width | 345mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wachendorff | ||
Series PPC002 | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 1024 pixel | ||
Number of Ports 6 | ||
Port Type 2 x RS232 | ||
Minimum Operating Temperature -10°C | ||
Onboard Memory 8GB | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 17in | ||
Depth 63mm | ||
Length 414mm | ||
Standards/Approvals REACH, CE, RoHS, FCC | ||
Width 345mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial Panel PCs come in display sizes ranging from 10 inch to 23.8 inch, optionally equipped with projected capacitive, resistive touch, or without touch. The projected capacitive touch allows for multitouch operation with a compatible operating system.
Die-cast aluminum casing
Frame-flush design
IP65 on the front
Fanless cooling system
관련된 링크들
- Wachendorff PPC002 Series Touch Screen HMI - 19 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 12 in, TFT LCD Display, 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768 pixel
- Wachendorff PPC002 Series Display Unit - 10.1 in, TFT LCD Display, 1280 x 800 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 10.4 in, TFT LCD Display, 1024 x 768 pixel
- Wachendorff PPC002 Series Display Unit - 15.6 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff PPC002 Series Display Unit - 12.1 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff PPC002 Series Display Unit - 21.5 in, TFT LCD Display, 1920 x 1080 pixel