Wachendorff PPC002 Series Touch Screen HMI - 12 in, TFT LCD Display, 1024 x 768 pixel

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
287-1198
제조사 부품 번호:
PPC002-120CAH08512WAED2P
제조업체:
Wachendorff
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wachendorff

Product Type

Touch Screen HMI

Series

PPC002

Display Type

TFT LCD

Display Resolution

1024 x 768 pixel

Port Type

Ethernet

Onboard Memory

8GB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65°C

Diagonal Display Size

12in

Width

257mm

Standards/Approvals

REACH, FCC, RoHS, CE

Length

319mm

IP Rating

IP65

Display Colour

16.7 Million

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wachendorff industrial Panel PCs come in display sizes ranging from 10 inch to 23.8 inch, optionally equipped with projected capacitive, resistive touch, or without touch. The projected capacitive touch allows for multitouch operation with a compatible operating system.

Die-cast aluminum casing

Frame-flush design

IP65 on the front

Fanless cooling system

관련된 링크들