Wachendorff PPC002 Series Touch Screen HMI - 10.4 in, TFT LCD Display, 1024 x 768 pixel
- RS 제품 번호:
- 287-1197
- 제조사 부품 번호:
- PPC002-104CAH08512WAED2P
- 제조업체:
- Wachendorff
Subtotal (1 unit)*
₩3,035,060.00
단종되는 중
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,035,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-1197
- 제조사 부품 번호:
- PPC002-104CAH08512WAED2P
- 제조업체:
- Wachendorff
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wachendorff | |
| Series | PPC002 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 768 pixel | |
| Number of Ports | 8 | |
| Port Type | 2 x RS232 | |
| Minimum Operating Temperature | -10°C | |
| Onboard Memory | 8GB | |
| Diagonal Display Size | 10.4in | |
| Maximum Operating Temperature | 65°C | |
| Length | 288mm | |
| Width | 231mm | |
| Standards/Approvals | FCC, CE, REACH, RoHS | |
| Depth | 56.5mm | |
| IP Rating | IP65 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wachendorff | ||
Series PPC002 | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 768 pixel | ||
Number of Ports 8 | ||
Port Type 2 x RS232 | ||
Minimum Operating Temperature -10°C | ||
Onboard Memory 8GB | ||
Diagonal Display Size 10.4in | ||
Maximum Operating Temperature 65°C | ||
Length 288mm | ||
Width 231mm | ||
Standards/Approvals FCC, CE, REACH, RoHS | ||
Depth 56.5mm | ||
IP Rating IP65 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial Panel PCs come in display sizes ranging from 10 inch to 23.8 inch, optionally equipped with projected capacitive, resistive touch, or without touch. The projected capacitive touch allows for multitouch operation with a compatible operating system.
Die-cast aluminum casing
Frame-flush design
IP65 on the front
Fanless cooling system
관련된 링크들
- Wachendorff PPC002 Series Touch Screen HMI - 12 in, TFT LCD Display, 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 17 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 19 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff PPC002 Series Display Unit - 10.1 in, TFT LCD Display, 1280 x 800 pixel
- Wachendorff PPC002 Series Display Unit - 15.6 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff PPC002 Series Display Unit - 12.1 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff PPC002 Series Display Unit - 21.5 in, TFT LCD Display, 1920 x 1080 pixel