Wachendorff PPC002 Series Display Unit - 15.6 in, TFT LCD Display, 1920 x 1080 pixel
- RS 제품 번호:
- 284-8515
- 제조사 부품 번호:
- PPC002-156CAH08512WAED2P
- 제조업체:
- Wachendorff
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 284-8515
- 제조사 부품 번호:
- PPC002-156CAH08512WAED2P
- 제조업체:
- Wachendorff
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wachendorff | |
| Product Type | Display Unit | |
| Series | PPC002 | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 8 | |
| Port Type | 2 x RS232 | |
| Onboard Memory | 8GB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 15.6in | |
| Width | 269mm | |
| Standards/Approvals | FCC, RoHS, CE, REACH | |
| Depth | 70mm | |
| Length | 420mm | |
| IP Rating | IP65 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wachendorff | ||
Product Type Display Unit | ||
Series PPC002 | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 8 | ||
Port Type 2 x RS232 | ||
Onboard Memory 8GB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 15.6in | ||
Width 269mm | ||
Standards/Approvals FCC, RoHS, CE, REACH | ||
Depth 70mm | ||
Length 420mm | ||
IP Rating IP65 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial Panel PCs are available in display sizes ranging from 10 inch to 23.8 inch, optionally equipped with projected capacitive, resistive, or no touch functionality. The projected capacitive touch allows for multitouch operation with a compatible operating system. When pressure-sensitive operation is necessary (example with gloves), the resistive touch is the appropriate choice.
Aluminum die-cast housing
Flush-mounted design
IP65 on the front side
관련된 링크들
- Wachendorff PPC002 Series Display Unit - 12.1 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff PPC002 Series Display Unit - 21.5 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 17.3 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 23.8 in, TFT LCD Display, 1920 x 1080 pixel
- Wachendorff PPC002 Series Display Unit - 10.1 in, TFT LCD Display, 1280 x 800 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 12 in, TFT LCD Display, 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 17 in, TFT LCD Display, 1280 x 1024 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 15 in, TFT LCD Display, 1024 x 768 pixel