Wachendorff PPC002 Series Display Unit - 12.1 in, TFT LCD Display, 1920 x 1080 pixel

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
284-8514
제조사 부품 번호:
PPC002-121CAH08512WAED2P
제조업체:
Wachendorff
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wachendorff

Series

PPC002

Product Type

Display Unit

Display Type

TFT LCD

Display Resolution

1920 x 1080 pixel

Port Type

2 x RS232

Onboard Memory

8GB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65°C

Diagonal Display Size

12.1in

Length

330mm

Standards/Approvals

FCC, RoHS, REACH, CE

Width

227.3mm

Depth

57.5mm

IP Rating

IP65

Hazardous Area Certification

No

Display Colour

16.7 Million

COO (Country of Origin):
CN
The Wachendorff industrial Panel PCs are available in display sizes ranging from 10 inch to 23.8 inch, optionally equipped with projected capacitive, resistive, or no touch functionality. The projected capacitive touch allows for multitouch operation with a compatible operating system. When pressure-sensitive operation is necessary (example with gloves), the resistive touch is the appropriate choice.

Aluminum die-cast housing

Flush-mounted design

IP65 on the front side

관련된 링크들