ifm electronic Fluorelastomer O-Ring O-Ring, 8.5 mm ID, 11.5 mm OD
- RS 제품 번호:
- 188-392
- 제조사 부품 번호:
- E30517
- 제조업체:
- ifm electronic
Subtotal (1 pack of 5 units)*
₩31,340.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩31,340.00 | ₩6,268.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-392
- 제조사 부품 번호:
- E30517
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 8.5mm | |
| Outside Diameter | 11.5mm | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 8.5mm | ||
Outside Diameter 11.5mm | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Ifm electronic O ring offers exceptional reliability and performance across a range of applications. Manufactured from high quality FKM material, it delivers outstanding resistance to varying temperatures and chemicals, ensuring optimal functionality. Designed with a meticulous focus on dimensions, this O ring guarantees a perfect fit, enhancing the durability of your systems. Its operational adaptability makes it suitable for demanding environments, making it an essential component for any industrial setup. With a pack quantity of five, you can ensure ample supply while maintaining your equipment with ease.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
관련된 링크들
- ifm electronic Fluorelastomer O-Ring O-Ring, 8.5 mm ID, 11.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 6.5 mm ID, 9.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 26 mm ID, 32 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 24 mm ID, 28 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 31 mm ID, 34 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 18.72 mm ID, 23.96 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 47.22 mm ID, 54.28 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 16.4 mm ID, 18.4 mm OD