ifm electronic Fluorelastomer O-Ring O-Ring, 31 mm ID, 34 mm OD
- RS 제품 번호:
- 190-934
- 제조사 부품 번호:
- E30147
- 제조업체:
- ifm electronic
Subtotal (1 pack of 10 units)*
₩23,300.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩23,300.00 | ₩2,330.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-934
- 제조사 부품 번호:
- E30147
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 31mm | |
| Outside Diameter | 34mm | |
| Colour | Black | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 31mm | ||
Outside Diameter 34mm | ||
Colour Black | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Ifm electronic O ring is designed for superior sealing performance in a variety of applications. This premium O ring combines durability with flexibility, ensuring a reliable seal even in challenging environments. Crafted from high quality FKM materials, it boasts excellent resistance to heat, chemicals, and wear, making it an ideal choice for diverse industrial uses. Whether you're in need of a dependable sealing solution for machinery or equipment, this O ring promises long lasting functionality and strength. Weighing only 5.2 grams, its lightweight design does not compromise on strength, allowing for easy handling and installation. With a pack quantity of ten pieces, you'll have ample supply for ongoing projects, ensuring you are always prepared.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
관련된 링크들
- RS PRO Fluorelastomer O-Ring O-Ring, 31.34 mm ID, 38.4 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 24 mm ID, 28 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 26 mm ID, 32 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 16.4 mm ID, 18.4 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 18.72 mm ID, 23.96 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 8.5 mm ID, 11.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 6.5 mm ID, 9.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 47.22 mm ID, 54.28 mm OD