ifm electronic Fluorelastomer O-Ring O-Ring, 6.5 mm ID, 9.5 mm OD

Subtotal (1 unit)*

₩8,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-557
제조사 부품 번호:
E43339
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

6.5mm

Outside Diameter

9.5mm

Colour

Black

Standards/Approvals

EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B MTTF (years) 2006 UL approval Ta 0.40 C Enclosure type Type 1 power supply Limited Voltage/Current File number UL E174191, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic O ring is designed for optimal sealing performance in various mechanical applications. Constructed from high quality FKM material, this product ensures durability and resistance against a range of challenging environments. With precise dimensions, including an inside diameter of 6.5 mm and an external diameter of 9.5 mm, it is engineered to fit securely and provide effective sealing. Weighing just 0.75 grams, it combines lightweight design with robust functionality, making it an ideal choice for both professional and industrial uses. The versatile pack quantity of 1 piece allows for tailored usage in your projects, ensuring you have exactly what you need without excess. This product embodies the perfect blend of quality and efficiency, essential for maintaining high performance in your systems.

Reliable axial and radial sealing

Sealed even at very high system pressure

관련된 링크들