ifm electronic Fluorelastomer O-Ring O-Ring, 26 mm ID, 32 mm OD
- RS 제품 번호:
- 186-957
- 제조사 부품 번호:
- E30437
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩15,940.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-957
- 제조사 부품 번호:
- E30437
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 26mm | |
| Outside Diameter | 32mm | |
| Colour | Black | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 26mm | ||
Outside Diameter 32mm | ||
Colour Black | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic O ring is designed to deliver exceptional performance in various applications. Crafted from FKM material, it ensures long lasting durability and resistance to heat and chemicals, making it ideal for use in demanding environments. With precise dimensions, including a 26 mm inside diameter and a 32 mm external diameter, this O ring provides a reliable seal that prevents leaks and maintains system integrity. Weighing just 2.5 grams, it is lightweight without compromising on strength. This O ring is perfect for industries requiring robust sealing solutions.
Reliable axial and radial sealing
Sealed even at very high system pressure
관련된 링크들
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring, 26 mm ID, 32 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 24 mm ID, 28 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 31 mm ID, 34 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 16.4 mm ID, 18.4 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 18.72 mm ID, 23.96 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 8.5 mm ID, 11.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 6.5 mm ID, 9.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 47.22 mm ID, 54.28 mm OD