ifm electronic Fluorelastomer O-Ring O-Ring, 16.4 mm ID, 18.4 mm OD
- RS 제품 번호:
- 188-397
- 제조사 부품 번호:
- E30510
- 제조업체:
- ifm electronic
Subtotal (1 pack of 5 units)*
₩41,300.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩41,300.00 | ₩8,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-397
- 제조사 부품 번호:
- E30510
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 16.4mm | |
| Outside Diameter | 18.4mm | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 16.4mm | ||
Outside Diameter 18.4mm | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic O ring is designed to deliver exceptional performance across a range of demanding applications. Ideal for use in various environments, this component boasts impressive mechanical attributes while maintaining a robust structure. Its distinguished FKM material ensures resilience against extreme temperatures, making it suitable for both freezing and high heat conditions. Engineers and technicians can rely on its precise dimensions to achieve secure sealing and prevent leakage in critical systems. This component stands out in its class, offering reliability that will enhance the longevity of machinery and parts it integrates with. With a practical package quantity, its a reliable choice for those who understand the importance of quality in their industrial components.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
관련된 링크들
- ifm electronic Fluorelastomer O-Ring O-Ring, 16.4 mm ID, 18.4 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 18.72 mm ID, 23.96 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 24 mm ID, 28 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 31 mm ID, 34 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 26 mm ID, 32 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 8.5 mm ID, 11.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 6.5 mm ID, 9.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 47.22 mm ID, 54.28 mm OD