ifm electronic Fluorelastomer O-Ring O-Ring, 8.5 mm ID, 11.5 mm OD
- RS 제품 번호:
- 186-798
- 제조사 부품 번호:
- E30518
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩33,960.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-798
- 제조사 부품 번호:
- E30518
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 8.5mm | |
| Outside Diameter | 11.5mm | |
| Minimum Operating Temperature | 5°C | |
| Colour | Black | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 8.5mm | ||
Outside Diameter 11.5mm | ||
Minimum Operating Temperature 5°C | ||
Colour Black | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Ifm electronic O ring is a versatile sealing solution designed to meet the demands of various applications. With a robust construction and exceptional properties, it ensures reliability even under extreme operating conditions. This specific O ring excels in a temperature range from 5 to 200°C, making it suitable for a variety of environments. Crafted from high quality FFKM material, it boasts excellent chemical resistance, making it ideal for industries where performance is crucial. With a compact design and precise dimensions, this O ring guarantees a secure fit, which helps to prevent leaks and ensures optimal functionality. Its lightweight design does not compromise its durability, making it a reliable choice for both original equipment manufacturers and maintenance applications. Trusted by engineers and professionals alike, this product is an essential component for those who prioritise quality and performance in their assemblies.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
관련된 링크들
- ifm electronic Fluorelastomer O-Ring O-Ring, 8.5 mm ID, 11.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 6.5 mm ID, 9.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 24 mm ID, 28 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 31 mm ID, 34 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 26 mm ID, 32 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 16.4 mm ID, 18.4 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 18.72 mm ID, 23.96 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring, 47.22 mm ID, 54.28 mm OD