ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring, 6.5 mm ID, 9.5 mm OD

Subtotal (1 pack of 5 units)*

₩12,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩12,760.00₩2,552.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-394
제조사 부품 번호:
E43338
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

6.5mm

Outside Diameter

9.5mm

Colour

Black

Standards/Approvals

UKCA, CE, cULus, EC 1935/2004, UL, ECOLAB, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic O ring is designed to meet high performance requirements in various mechanical applications. Crafted from durable EPDM material, it ensures robust resistance to environmental factors while offering a reliable sealing solution. Its precise dimensions, including a 6.5mm inside diameter and a 9.5mm external diameter, make it suitable for a wide range of fittings and machinery, enhancing operational efficiency. Each pack includes five pieces, allowing for versatile use or replacements as needed. Ideal for those who value quality and effectiveness, this O ring caters to diverse industries by guaranteeing longevity and performance under pressure. Trust in this product to deliver both dependability and convenience in your projects.

Reliable axial and radial sealing

Sealed even at very high system pressure

관련된 링크들