Tesa 4671 White Acrylic Coated Coloured Gaffer Tape, 280 μm Thick
- RS 제품 번호:
- 646-858
- 제조사 부품 번호:
- 04671-00001-00
- 제조업체:
- Tesa
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 3 units)*
₩236,980.00
재고있음
- 추가로 2026년 11월 12일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩236,980.00 | ₩78,994.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 646-858
- 제조사 부품 번호:
- 04671-00001-00
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Product Type | Coloured Gaffer Tape | |
| Thickness | 280μm | |
| Colour | White | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Adhesion Strength | 3.8N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Natural Rubber | |
| Model Number | 4671 | |
| Standards/Approvals | DIN EN 16640 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Product Type Coloured Gaffer Tape | ||
Thickness 280μm | ||
Colour White | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Adhesion Strength 3.8N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Natural Rubber | ||
Model Number 4671 | ||
Standards/Approvals DIN EN 16640 | ||
제외
- COO (Country of Origin):
- DE
Tesa Coloured Gaffer Tape, 280μm Thickness, White• 04671-00001-00
This coloured gaffer tape is a heavy-duty cloth tape designed for temporary surface protection, bundling and securing on professional sets and industrial sites. It combines a cloth backing with an acrylic coating to provide a textured finish suited to high-demand environments while remaining workable for manual application and removal.
Features and Benefits:
• 70N/cm tensile strength provides high tear resistance and load support
• 3.8N/cm adhesion strength ensures secure bond to varied surfaces
• 9% elongation at break limits stretch for dimensional stability
• 280μm thickness offers robust mechanical durability
• Acrylic coated finish yields controlled surface texture for handling
• 3.8N/cm adhesion strength ensures secure bond to varied surfaces
• 9% elongation at break limits stretch for dimensional stability
• 280μm thickness offers robust mechanical durability
• Acrylic coated finish yields controlled surface texture for handling
Applications
• Suitable for stage and studio cable management tasks
• Ideal for temporary floor marking and pathway delineation
• Used with equipment cases for secure transit protection
• Can be used for bundling and securing cables on-site
• Appropriate for general-purpose industrial masking tasks
• Ideal for temporary floor marking and pathway delineation
• Used with equipment cases for secure transit protection
• Can be used for bundling and securing cables on-site
• Appropriate for general-purpose industrial masking tasks
What adhesive type is used and how does it affect removal?
It uses a natural rubber adhesive which provides strong initial tack while allowing clean peel in many temporary applications.
What backing composition influences tear behaviour?
The backing is acrylic-coated cloth, delivering a balance of flexibility and resistance to tearing under strain.
What temperature limits should be observed during use?
Maximum operating temperature is 140°C so it can tolerate elevated heat exposure for brief periods without failure.
Which standard relates to its durability assessment?
It meets DIN EN 16640, indicating conformity with the specified tape performance evaluation.
관련된 링크들
- Tesa 4671 White Acrylic Coated Coloured Gaffer Tape, 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Coloured Gaffer Tape, 19mm x 25 m, 280 μm Thick
- Tesa 4671 White Acrylic Coated Gaffer Tape, 50mm x 50 m, 280 μm Thick
- Tesa 4671 Pink Rubber Coloured Gaffer Tape, 25mm x, 280 μm Thick
- Tesa 4671 Pink Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 Orange Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 Neon Yellow Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 Neon Green Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick