Tesa 4671 White Acrylic Coated Gaffer Tape, 50mm x 50 m, 280 μm Thick
- RS 제품 번호:
- 249-8552
- 제조사 부품 번호:
- 04671-00001-00
- 제조업체:
- Tesa
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
3 미터가 들어있는 1트레이
₩236,980.00
- RS 제품 번호:
- 249-8552
- 제조사 부품 번호:
- 04671-00001-00
- 제조업체:
- Tesa
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Product Type | Gaffer Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 280μm | |
| Colour | White | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Natural Rubber | |
| Model Number | 4671 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Product Type Gaffer Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 280μm | ||
Colour White | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Natural Rubber | ||
Model Number 4671 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
The Tesa 4671 is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications.
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colours
Solvent-free production processes
관련된 링크들
- Tesa 4671 White Acrylic Coated Coloured Gaffer Tape, 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Coloured Gaffer Tape, 19mm x 25 m, 280 μm Thick
- Tesa 4671 Green Acrylic Coated Gaffa Tape, 19mm x 25 m, 280 μm Thick
- Tesa 4671 Orange Acrylic Coated Adhesive Tape, 19mm x 25 m, 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Gaffa Tape, 19mm x 25 m, 280 μm Thick
- Tesa 4671 Orange Acrylic Coated Gaffa Tape, 19mm x 25 m, 280 μm Thick
- Tesa 4671 Green Acrylic Coated Adhesive Tape, 19mm x 25 m, 280 μm Thick
- Tesa 4671 Pink Acrylic Coated Gaffa Tape, 19mm x 25 m, 280 μm Thick