Tesa 4671 Neon Yellow Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick

Subtotal (1 unit)*

₩41,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 126 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-782
제조사 부품 번호:
04671-00068-10
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Width

50mm

Product Type

Coloured Gaffer Tape

Thickness

280μm

Colour

Neon Yellow

Finish

Rubber

Backing Material

Acrylic Coated Cloth

Adhesion Strength

3.8N/cm

Elongation at Break

9%

Tensile Strength

70N/cm

Maximum Operating Temperature

140°C

Adhesive Material

Natural Rubber

Model Number

4671

Standards/Approvals

DIN EN 16640

제외

COO (Country of Origin):
DE

Tesa Coloured Gaffer Tape, 50mm Width, Neon Yellow - 04671-00068-10


This coloured gaffer tape is a high-performance cloth-backed adhesive tape intended for marking, temporary fixes and securements in demanding environments. It combines a rubber-finish surface with a fabric backing treated to provide consistent handling and conformability. The product is suitable for use where visible, brightly coloured tape is required under moderate temperature exposure and where measured mechanical properties are important to users.

Features and Benefits:


• 70N/cm tensile strength provides high load resistance and tear control
• 3.8N/cm adhesion yields dependable stick on varied surfaces
• 9% elongation reduces stretching for stable placement
• 280μm backing thickness offers robust handling and durability
• Natural rubber adhesive ensures strong initial tack and hold

Applications


• Suitable for stage and film marking in production environments
• Ideal for cable bundling and temporary securing on sets
• Used with lighting rigs requiring visible high-visibility tape
• Can be used for colour-coding equipment and safety marking
• Suitable for short-term surface protection in heated areas

What backing construction enables good conformability?


An acrylic-coated cloth backing provides flexibility and ease of tear.

How does the finish affect surface interaction?


The rubber finish gives a matt appearance and improves grip on textured surfaces.

What temperature conditions can it withstand?


The product performs up to 140°C maximum operating temperature.

Which adhesive type is used and what does it deliver?


A natural rubber adhesive is used to provide immediate tack and secure adhesion.

Is the product certified to any standards?


It meets the DIN EN 16640 standard.

관련된 링크들