Tesa 4671 Orange Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- RS 제품 번호:
- 207-763
- 제조사 부품 번호:
- 04671-00067-10
- 제조업체:
- Tesa
Subtotal (1 unit)*
₩45,060.00
재고있음
- 15 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-763
- 제조사 부품 번호:
- 04671-00067-10
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Width | 50mm | |
| Product Type | Coloured Gaffer Tape | |
| Thickness | 280μm | |
| Colour | Orange | |
| Finish | Rubber | |
| Backing Material | Acrylic Coated Cloth | |
| Adhesion Strength | 3.8N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Natural Rubber | |
| Model Number | 4671 | |
| Standards/Approvals | DIN EN 16640 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Width 50mm | ||
Product Type Coloured Gaffer Tape | ||
Thickness 280μm | ||
Colour Orange | ||
Finish Rubber | ||
Backing Material Acrylic Coated Cloth | ||
Adhesion Strength 3.8N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Natural Rubber | ||
Model Number 4671 | ||
Standards/Approvals DIN EN 16640 | ||
제외
- COO (Country of Origin):
- DE
Tesa Coloured Gaffer Tape, 50mm Width, Orange - 04671-00067-10
This coloured gaffer tape is a heavy-duty cloth tape designed for secure temporary fixes and marking in high-temperature environments. It combines a rubber finish with an acrylic-coated cloth backing to provide a balance of surface conformity and resilient handling. The tape is intended for situations where controlled adhesion, defined tensile performance and heat tolerance are required.
Features and Benefits:
• 70N/cm tensile provides strong resistance to tearing during use
• 3.8N/cm adhesion ensures firm hold without excessive residue
• 9% elongation gives minimal stretch for accurate placement
• 280μm thickness adds durability for repeated handling
• 140°C maximum operating temperature enables short-term heat exposure
• 3.8N/cm adhesion ensures firm hold without excessive residue
• 9% elongation gives minimal stretch for accurate placement
• 280μm thickness adds durability for repeated handling
• 140°C maximum operating temperature enables short-term heat exposure
Applications
• Suitable for stage floor marking and cable management
• Ideal for temporary repairs during production runs
• Used with lighting rigs exposed to elevated temperatures
• Can be used for colour-coding equipment and cabling
• Used for securing protective coverings on set pieces
• Ideal for temporary repairs during production runs
• Used with lighting rigs exposed to elevated temperatures
• Can be used for colour-coding equipment and cabling
• Used for securing protective coverings on set pieces
What type of adhesive does it use?
It employs a natural rubber adhesive formulated for tacky initial grab and a secure bond.
How does the backing affect flexibility and abrasion resistance?
The acrylic-coated cloth backing provides cloth-like conformity and resistance to wear during foot traffic.
What finish does the tape have and how does it influence handling?
The rubber finish delivers a non-reflective surface and tactile grip for reliable placement.
Which standard relates to its procedural suitability?
It meets DIN EN 16640 for criteria relevant to professional stage and technical use.
관련된 링크들
- Tesa 4671 White Acrylic Coated Coloured Gaffer Tape, 280 μm Thick
- Tesa 4671 Pink Rubber Coloured Gaffer Tape, 25mm x, 280 μm Thick
- Tesa 4671 Pink Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 Neon Yellow Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 Neon Green Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Coloured Gaffer Tape, 19mm x 25 m, 280 μm Thick
- Tesa 4671 White Acrylic Coated Gaffer Tape, 50mm x 50 m, 280 μm Thick
- Tesa 4671 Orange Acrylic Coated Adhesive Tape, 19mm x 25 m, 280 μm Thick