Tesa 4671 Pink Rubber Coloured Gaffer Tape, 25mm x, 280 μm Thick

Subtotal (1 unit)*

₩20,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-417
제조사 부품 번호:
04671-00055-10
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Coloured Gaffer Tape

Width

25mm

Thickness

280μm

Colour

Pink

Finish

Rubber

Backing Material

Acrylic Coated Cloth

Adhesion Strength

3.8N/cm

Elongation at Break

9%

Tensile Strength

70N/cm

Maximum Operating Temperature

140°C

Adhesive Material

Natural Rubber

Model Number

4671

Standards/Approvals

DIN EN 16640

제외

COO (Country of Origin):
DE

Tesa Coloured Gaffer Tape, 25mm Width, Pink - 04671-00055-10


This coloured gaffer tape is a cloth-backed adhesive tape designed for temporary fastening and cable management in demanding environments. It combines a rubber finish with an acrylic-coated cloth backing to provide a balance of conformability and surface contact. The product operates across a wide temperature range and is suitable where a visible, low-residue marking or securing solution is required.

Features and Benefits:


• 70N/cm tensile strength provides secure load-bearing performance
• 3.8N/cm adhesion strength gives controlled low-residue removal
• 9% elongation at break allows flexible conformity to surfaces
• 280μm thickness delivers Durable mechanical resistance
• Heat resistance up to 140°C supports elevated-temperature applications

Applications


• Suitable for securing stage cables and temporary rigging
• Ideal for colour-coding and Visual identification of runs
• Used with lighting equipment where low residue is required
• Can be used for industrial bundling and on-site marking
• Suitable for general-purpose cable management on-site

What is the backing material and how does it affect handling?


The backing is acrylic-coated cloth which enhances tear control and hand-tearability while maintaining good surface contact.

Which adhesive is used and what removal behaviour should be expected?


The adhesive is natural rubber, formulated to provide dependable tack with minimal residue on removal.

How does the finish influence stage use?


The rubber finish gives a matte feel that reduces reflectivity and helps the tape remain discreet under stage lighting.

Is there an applicable standard for this tape?


It complies with DIN EN 16640, specifying performance criteria for professional gaffer-style tapes.

관련된 링크들