Tesa 4671 Pink Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick

Subtotal (1 unit)*

₩40,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-764
제조사 부품 번호:
04671-00069-10
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Width

50mm

Product Type

Coloured Gaffer Tape

Thickness

280μm

Colour

Pink

Finish

Rubber

Backing Material

Acrylic Coated Cloth

Adhesion Strength

3.8N/cm

Elongation at Break

9%

Tensile Strength

70N/cm

Maximum Operating Temperature

140°C

Adhesive Material

Natural Rubber

Model Number

4671

Standards/Approvals

DIN EN 16640

제외

COO (Country of Origin):
DE

Tesa Coloured Gaffer Tape, 50mm Width, Pink - 04671-00069-10


This coloured gaffer tape is a cloth-backed adhesive tape designed for professional marking and temporary fixing in stage and film environments. It combines a rubber-based adhesive with a cloth backing to provide immediate tack and manageable removal, and is suitable where a coloured, low-stretch tape is required under varied thermal conditions.

Features and Benefits:


• 70N/cm tensile strength delivers strong load-bearing capacity
• 3.8N/cm adhesion provides secure initial stick
• 9% elongation reduces unwanted stretch during application
• 280μm thickness enhances durability without bulk
• 140°C maximum operating temperature resists short-term heat exposure

Applications


• Suitable for marking floors and cable routes on set
• Ideal for securing lightweight staging and set dressings
• Used for temporary colour-coding of equipment and props
• Can be used for masking on hot lights during rehearsals
• Used with audio and video cables to prevent tripping hazards

What is the backing material and how does it affect handling?


The backing is acrylic-coated cloth which offers a fabric feel that conforms to irregular surfaces and allows clean tearing by hand.

What type of adhesive is used and what performance does it give?


A natural rubber adhesive is used to provide immediate tack and dependable adhesion to typical stage materials.

How does the finish influence surface interaction?


The rubber finish reduces surface gloss and minimises reflective glare under lighting conditions.

Which certification applies to its construction or testing?


It meets the DIN EN 16640 standard relevant to its material and performance classification.

관련된 링크들