Eaton Fuse Switch Disconnector, 2-Pole

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩767,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩767,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
726-4901
제조사 부품 번호:
60KXDC2F 60KXDC2F
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

2

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Electrical Phase

1

IP Rating

IP4X, IP41, IP55, IP65, IP54

Series

60KX

Minimum Operating Temperature

-40°C

Mechanical Fuse Size

SB4

Maximum Operating Temperature

60°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC 408, VDE0660, BS4800 00A07, BS5486:Part 11:1989, BS88:Part 2, BS EN 60439-1, BS EN 60947-3

제외

Eaton 60KX Series Fuse Switch Disconnector, 63A Maximum Current, 1 Electrical Phase - 60KXDC2F 60KXDC2F


This fuse switch disconnector serves to effectively isolate and protect electrical circuits. With a robust enclosed construction, it adheres to critical safety standards and ensures reliable operation across various applications. It is designed for environments that require enhanced control and efficiency, playing an important role in managing electrical loads.

Features & Benefits


• Compact design allows for minimal space utilisation

• 63A maximum current rating supports substantial loads

• Enclosed structure improves safety and durability

• Suitable for single-phase operation enables versatile installations

• Fitted with SB4 mechanical fuse for optimal performance

• Simple installation process reduces maintenance time and costs

Applications


• Used to isolate single-phase electrical circuits

• Ideal for protecting motors and equipment in industrial environments

• Suitable for integration into enclosed switchgear panels

• Employed in commercial buildings for efficient load management

What are the installation requirements for this device?


It requires proper mounting and connection to meet safety standards.

Can it be used with different types of electrical loads?


Yes, it supports various electrical applications, including motors and resistive loads.

How often should I perform maintenance on the unit?


Regular inspections are recommended every six months to ensure reliability.

What should I do if it trips frequently?


Inspect for circuit overloads or potential faults and rectify them to avoid tripping.

Note

Eaton formerly known as Moeller

관련된 링크들