Eaton Fuse Switch Disconnector, 3+N-Pole
- RS 제품 번호:
- 726-4778
- 제조사 부품 번호:
- 125KXTNC2F 125KXTNC2F
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩2,546,140.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,546,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 726-4778
- 제조사 부품 번호:
- 125KXTNC2F 125KXTNC2F
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Wall, Surface, Floor | |
| Electrical Phase | 3 | |
| IP Rating | IP4X, IP41, IP54, IP55, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BS88:Part 2, BS EN 60947-3, BS5486:Part 11:1989, VDE0660, BS EN 60439-1, IEC 408 | |
| Auxiliary Contacts Available | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 3+N | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Wall, Surface, Floor | ||
Electrical Phase 3 | ||
IP Rating IP4X, IP41, IP54, IP55, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BS88:Part 2, BS EN 60947-3, BS5486:Part 11:1989, VDE0660, BS EN 60439-1, IEC 408 | ||
Auxiliary Contacts Available Yes | ||
제외
- COO (Country of Origin):
- GB
Eaton Fused Switch Disconnector, Enclosed, 125A Maximum Current - Exel 2 Series - 149222 125KXTNC2F
Safely shut off the power to your electrical equipment with this fused switch disconnector from Eaton. As it instantly isolates the circuit to your machinery, you can carry out maintenance work with confidence. You can also use it as an emergency shut-off for added safety, making it a versatile pick. The enclosure's removable top and bottom end plates and gasket doors protect against dust and debris. You'll find easy-to-read ON and OFF indicators on the front door for ease of use. Units like this are commonly found in manufacturing plants and industrial electrical systems.
Features & Benefits
• 3P+N configuration for versatile use
• Removable and moving contact assemblies for easy wiring
• Robust sheet steel enclosure construction stands up to corrosion to deliver a long service life
Is the disconnector's box waterproof?
The metal enclosure and gasket door protect against vertically falling drops of water, but the switch isn't fully waterproof.
Does the switch handle AC or DC circuits?
This device is rated for both AC and DC circuits. The fuses used in the switch are safe for use with systems up to 250V DC and 415V AC.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Fuse Switch Disconnector, 3-Pole, 20A
- Eaton Fuse Switch Disconnector, 3-Pole, 800 A, 800A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector, 2-Pole, 125 A, 125A
- Eaton Fuse Switch Disconnector, 2-Pole
- Eaton Fuse Switch Disconnector, 3-Pole, 125 A
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector, 4-Pole, 125 A