Eaton Fuse Switch Disconnector, 2-Pole, 800 A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩636,500.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩636,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
726-4838
제조사 부품 번호:
15KXDC2F 15KXDC2F
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

2

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Wall, Floor, Base, Surface

Electrical Phase

1

IP Rating

IP41, IP65, IP54, IP55, IP4X

Mechanical Fuse Size

SA2

Fuse Current

800A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Auxiliary Contacts Available

Yes

Standards/Approvals

BS4800 00A07, BS EN 60439-1, BS88:Part 2, VDE0660, BS5486:Part 11:1989, IEC 408, BS EN 60947-3

제외

COO (Country of Origin):
GB

Eaton Fuse Switch Disconnector, 20A Maximum Current, SA2 Mechanical Fuse Size - 15KXDC2F 15KXDC2F


This fuse switch disconnector is a vital component for electrical systems, providing efficient isolation and protection of circuits in industrial settings. It is suitable for single-phase applications, ensuring reliability and safety for automation and electrical professionals. The enclosed design enhances safety, making it appropriate for various operational environments where circuit isolation is essential.

Features & Benefits


• Supports a maximum current of 20A for demanding applications

• Dual pole configuration allows for effective circuit management

• Enclosed design improves safety in high-risk areas

• Compatible with mechanical fuse size SA2 for straightforward maintenance

Applications


• Used in electrical control panels for circuit protection

• Utilised in automation systems requiring dependable disconnection

• Integrated into distribution boards for added safety

• Applied in mechanical systems for efficient circuit isolation

• Employed in various industrial settings for improved reliability

What are the installation requirements for the device?


It requires a standard mounting setup and compliance with local electrical regulations for safe installation.

Can it be used for both indoor and outdoor applications?


The enclosed design is primarily intended for indoor use, but outdoor installation may necessitate additional protective measures.

How often should it be inspected for maintenance?


Regular inspections every six months are recommended for optimal performance and safety adherence.

Is the product compatible with different types of circuit breakers?


Yes, it can be integrated with various circuit breakers suitable for single-phase systems.

What safety features should be considered during usage?


Ensure proper installation, regular inspections, and compliance with electrical standards to maintain safety.

Note

Eaton formerly known as Moeller

관련된 링크들