Eaton Fuse Switch Disconnector, 2-Pole, 60 A, 60A
- RS 제품 번호:
- 231-785
- 제조사 부품 번호:
- 120936 P-SOL60
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩721,640.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩721,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-785
- 제조사 부품 번호:
- 120936 P-SOL60
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Rail | |
| Switching Current | 60A | |
| IP Rating | IP20 | |
| Series | P-SOL | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 60A | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC60439-1, IEC/EN 60947-3, UL 508 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Rail | ||
Switching Current 60A | ||
IP Rating IP20 | ||
Series P-SOL | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 60A | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC60439-1, IEC/EN 60947-3, UL 508 | ||
- COO (Country of Origin):
- DE
The Eaton advanced switch-disconnector designed specifically for photovoltaic systems. Engineered to handle DC applications with ease, this device guarantees precision and reliability in various environmental conditions. With a generous operational capacity of 60A, it stands as a staple for both ground mounted and distribution board installations. Developed under stringent standards, this switch-disconnector is TÜV-certified and conforms to essential safety regulations, ensuring optimal performance and safety during operation. The open design facilitates flexibility in mounting, while features such as optional voltage release further enhance its usability in diverse applications. This product not only meets the industry's demands but also embodies efficiency and quality that professionals trust in their electrical solutions.
Designed for high operational reliability in photovoltaic systems
Offers compatibility with various mounting positions to suit installation needs
Engineered for an extensive electrical lifespan, ensuring longevity
Meets stringent international safety certifications for peace of mind
Features a robust mechanism for easy handling and control
Allows for flexible terminal capacities facilitating diverse wiring configurations
Incorporates a weather-resistant design suitable for ambient temperatures ranging from -25 °C to 60 °C
관련된 링크들
- Eaton Fuse Switch Disconnector, 2-Pole, 25 A, 25A
- Eaton Fuse Switch Disconnector, 2-Pole
- Eaton Switch Disconnector, 2-Pole, 60 A
- Eaton Switch Disconnector, 3-Pole, 60 A
- Eaton Switch Disconnector, 1-Pole, 60 A
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- ABB Fuse Switch Disconnector, 4-Pole, 60 A, 60A
- Allen Bradley Fuse Switch Disconnector, 3-Pole, 60 A, 60A