Eaton Switch Disconnector, 3-Pole, 100 A, 100A
- RS 제품 번호:
- 204-1576
- 제조사 부품 번호:
- 197368 P3-100/SE3
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩790,980.00
일시적 품절
- 2027년 2월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩790,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-1576
- 제조사 부품 번호:
- 197368 P3-100/SE3
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 690V ac | |
| Electrical Phase | 3 | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Series | P3 | |
| IP Rating | IP65 | |
| Fuse Current | 100A | |
| Switching Power | 55kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204, VDE 0660 | |
| Auxiliary Contacts Available | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 690V ac | ||
Electrical Phase 3 | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Series P3 | ||
IP Rating IP65 | ||
Fuse Current 100A | ||
Switching Power 55kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204, VDE 0660 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- GB
Eaton Series P3 Fuse Switch Disconnector, 100A Maximum Current, 3NO Normal State Configuration - 197368 P3-100/SE3
This fuse switch disconnector is designed for reliable operation in a range of electrical applications, providing safety and efficiency. Its solid construction enables surface mounting, suitable for industrial and commercial use. With a capacity of 100A, it offers dependable performance while ensuring effective isolation during maintenance. The robust enclosure is ideal for challenging environments.
Features & Benefits
• 100A rated uninterrupted current for dependable performance
• 3NO configuration supports efficient operation
• IP65 degree of protection safeguards against dust and moisture
• Surface mounting allows for easy installation and access
• Mechanical shock resistance up to 15g increases durability
• Auxiliary contact capability provides flexible user configuration
Applications
• Used for disconnection of industrial equipment
• Commonly applied in automation control systems
• Suitable for motor control
• Effective for high current distribution solutions
How can I install it securely in a panel?
Ensure the surface is flat and use appropriate screws for surface mounting.
What is the maximum voltage rating for operation?
It can operate up to 690V in AC environments.
Can I connect multiple cables to a single terminal?
The terminal type accommodates specific cable sizes; consult documentation for guidelines.
How does it perform under mechanical stress?
It withstands mechanical shock up to 15g, ensuring stability.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Switch Disconnector, 3-Pole, 100 A, 100A
- Eaton Switch Disconnector, 3-Pole, 80 A, 63A
- Eaton Fuse Switch Disconnector, 3-Pole, 100 A, 100A
- Eaton Fuse Switch Disconnector, 3-Pole, 400 A
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- Eaton Fuse Switch Disconnector, 3-Pole, 250 A
- Eaton Fuse Switch Disconnector, 3-Pole, 80 A, 63A
- Eaton Switch Disconnector, 3-Pole, 50 A, 32A