Eaton Fuse Switch Disconnector, 3-Pole, 160 A

Subtotal (1 unit)*

₩1,150,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,150,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-190
제조사 부품 번호:
197333 DMVS-160/3/SE5/P-R
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface

Terminal Type

Screw

Series

DMVS

IP Rating

IP65

Fuse Current

160A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60947-3 VDE 0660 IEC/EN 60947 IEC/EN 60204 CE

COO (Country of Origin):
GB
The Eaton enclosed switch-disconnector is designed to deliver superior performance in demanding environments, combining reliable functionality with robust construction for safety and efficiency. Engineered for emergency switching off, it features a vibrant red rotary handle complemented by a yellow locking ring, ensuring enhanced visibility and ease of operation. The steel enclosure protects against external damage, while the device's three-pole configuration allows for effective management of electrical circuits. Ideal for surface mounting, it meets the highest standards for protection, boasting an IP65 rating alongside a NEMA 12 classification. With a focus on safety and user convenience, this product is suitable for a wide range of applications, efficiently managing electrical operations while ensuring peace of mind.

Emergency switching off function enhances safety during operation

Robust steel enclosure ensures durability and protection from harsh environments

The interlockable design prevents accidental operation

Suitable for ground mounting, offering flexibility in installation

Surface mounting method optimises space utilisation in electrical setups

Mechanical lifespan of 10,000 operations signifies reliable long-term use

Designed for various climatic conditions with a broad operating temperature range

Degree of protection IP65 safeguards against dust and water ingress

관련된 링크들