Eaton Fuse Switch Disconnector, 3-Pole, 80 A, 63A
- RS 제품 번호:
- 204-1575
- 제조사 부품 번호:
- 197362 P3-63/SE3/SVB
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩627,100.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 12월 30일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩627,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-1575
- 제조사 부품 번호:
- 197362 P3-63/SE3/SVB
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 690V ac | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| IP Rating | IP65 | |
| Series | Eaton Moeller P3 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Fuse Current | 80A | |
| Maximum Operating Temperature | 40°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, IEC/EN 60204, IEC/EN 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 690V ac | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Switching Current 63A | ||
IP Rating IP65 | ||
Series Eaton Moeller P3 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Fuse Current 80A | ||
Maximum Operating Temperature 40°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947, VDE 0660, IEC/EN 60204, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- GB
Eaton Fused Switch Disconnector, 3NO Configuration, Surface Mounted - 197362 P3-63/SE3/SVB
Take control of your circuits the easy way with this fuse switch disconnector from Eaton. You can use it to isolate equipment from the power when needed so that you can carry out vital repairs or maintenance. Because it has three poles, you can use this disconnector to control complex machinery with three circuits. It also provides protection against short circuits and overcurrents, so you can rest easy knowing that users and equipment are well protected. Fuse switch disconnectors like this are commonly found in industrial manufacturing and power distribution settings, as well as in domestic and commercial buildings.
Features & Benefits
• Surface mounting for easy installation
• 80A fuse current rating indicates robust protection
• Wide operating temperature range between -25°C and +40°C
• Fully enclosed for mechanical safety and longevity
• Screw terminals make set-up and maintenance simple
How much current can this fuse switch disconnector handle?
It's rated for a maximum current of 63A, making it suitable for use with mid-power applications.
Is this device suitable for use in areas that are regularly washed down?
Yes, it has IP65 protection, so you can be sure it's protected against low-pressure jets of water.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- Eaton Switch Disconnector, 3-Pole, 80 A, 63A
- Eaton Fuse Switch Disconnector, 3+N-Pole, 20 A, 20A
- Eaton Fuse Switch Disconnector, 4-Pole, 63A, 63 A
- Eaton Fuse Switch Disconnector, 4-Pole, 63 A, 63A
- Eaton Switch Disconnector, 3-Pole, 100 A, 100A
- Eaton Fuse Switch Disconnector, 2-Pole, 63 A, 63A
- Siemens Fuse Switch Disconnector, 3-Pole, 63 A, 63A