Eaton Switch Disconnector, 3-Pole, 80 A, 63A

Subtotal (1 unit)*

₩646,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩646,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-1574
제조사 부품 번호:
197360 P3-63/SE3
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface Mount

Electrical Phase

3

Switching Voltage

690V ac

Switching Current

63A

Terminal Type

Screw

IP Rating

IP65

Series

P3

Fuse Current

80A

Switching Power

30kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Auxiliary Contacts Available

No

Standards/Approvals

IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947

COO (Country of Origin):
GB

Eaton Series P3 Fuse Switch Disconnector, 63A Maximum Current, 3NO Normal State Configuration - 197360 P3-63/SE3


This fuse switch disconnector is intended for efficient electrical operation in various industrial environments. It plays a vital role in controlling electrical circuits, effectively disconnecting and securing electrical systems. The product merges functionality with robust construction, ensuring safety and performance across a range of applications.

Features & Benefits


• 63A rated uninterrupted current for stable power management

• Enclosed design protects against external conditions

• Surface mounting facilitates installation in diverse settings

• Screw terminal connections ensure a secure grip

• IP65 degree of protection prevents dust and water ingress

• 3 pole configuration accommodates multi-phase electrical systems

Applications


• Suitable for industrial motor control systems

• Applicable in automation machinery and equipment

• Designed for electrical distribution networks

• Used in commercial building wiring installations

What are the temperature operating limits?


The operating range is from -25°C to +40°C, ensuring functionality in varied environments.

How can I ensure secure electrical connections?


Utilising screw terminals provides stable connections for consistent operation.

Can it be used with auxiliary contacts?


The product is suitable for user-fitted auxiliary contacts, providing adaptability in various applications.

What is the significance of the fuse current rating?


The 80A fuse current rating indicates the maximum fuse capacity, protecting the circuit from overloads.

Note

Eaton formerly known as Moeller

관련된 링크들