Schneider Electric Switch Disconnector & Isolator, 2-Pole, 100A
- RS 제품 번호:
- 653-964
- 제조사 부품 번호:
- A9S66291
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩117,878.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩117,878.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 653-964
- 제조사 부품 번호:
- A9S66291
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Switch Disconnector & Isolator | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Current | 100A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EN 60947-3 NZS 60947-3 BS EN 60947-3 IEC 60947-3 AS 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Switch Disconnector & Isolator | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Current 100A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EN 60947-3 NZS 60947-3 BS EN 60947-3 IEC 60947-3 AS 60947-3 | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector is engineered for reliable control and isolation in electrical systems. Designed with a robust performance, this device is capable of handling a rated operational current of up to 100 A at 415 V AC, making it suitable for demanding applications. Its dual pole configuration allows for effective isolation, ensuring safety and compliance in various environments. The toggle control type enhances user interaction, while the compact design enables easy mounting on a DIN rail. Further, this switch disconnector meets stringent international standards, offering peace of mind through its high quality and durability, making it an essential component for modern electrical installations.
Rated for an operational voltage of 415 V AC, ensuring compatibility with standard electrical systems
Designed with a short-circuit making capacity of 5 kA for enhanced safety
Offers a mechanical durability of 20,000 cycles, promoting long-term reliability
Features a clear ON/OFF indication and a contact position indicator for user-friendly operation
Mounting compatibility with DIN rails simplifies installation processes
Tunnel type terminals accommodate various wiring configurations, supporting both rigid and flexible cables
Protected with an IP20 degree of protection, safeguarding against solid foreign objects
Compliant with multiple international standards, providing assurance of quality and safety
관련된 링크들
- Schneider Electric Switch Disconnector & Isolator, 2-Pole, 40A
- Schneider Electric Switch Disconnector & Isolator, 2-Pole, 63A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 125A
- Schneider Electric Switch Disconnector & Isolator, 2-Pole, 125A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 63A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 25 A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 50 A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 100A