Schneider Electric Switch Disconnector & Isolator, 2-Pole, 125A
- RS 제품 번호:
- 653-865
- 제조사 부품 번호:
- A9S66292
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩133,420.00
일시적 품절
- 2026년 11월 19일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩133,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 653-865
- 제조사 부품 번호:
- A9S66292
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Current | 125A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-3 NZS 60947-3 BS EN 60947-3 IEC 60947-3 AS 60947-3, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 2 | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Current 125A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-3 NZS 60947-3 BS EN 60947-3 IEC 60947-3 AS 60947-3, RoHS | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector is engineered to provide reliable isolation and control in electrical systems. This robust device is rated for 125 A at 415 V AC, making it suitable for a variety of applications. Designed to mount on DIN rails, it integrates seamlessly into existing setups, ensuring efficient space utilisation. With a mechanical durability of 20,000 cycles and an electrical durability of 2,500 cycles, the iSW offers longevity and dependable performance. Ensuring safety, it features a toggle control type with local ON/OFF indication and a contact position indicator, accentuating its user-friendly design. With an operating temperature range of -25…60 °C, The Schneider Electric Acti9 iSW is tailored for diverse environmental conditions.
Rated operational current of 125 A at 415 V AC for efficient power management
Features toggle control type for straightforward operation
Local ON/OFF indication enhances user awareness and operability
Contact position indicator provides visual confirmation of disconnector status
Fixed mounting on DIN rails simplifies installation and enhances stability
Compatible with comb busbar and distribution block for versatile connections
IP20 rated for protection against solid foreign objects, ensuring user safety
Tunnel type terminals support various cable sizes for flexibility in wiring
Low environmental impact packaging aligns with modern sustainability goals
관련된 링크들
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 125A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 125 A, 68.5A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 25 A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 50 A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 100A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 160A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 630A
- Schneider Electric Switch Disconnector & Isolator, 2-Pole, 40A