Schneider Electric Switch Disconnector & Isolator, 2-Pole, 63A
- RS 제품 번호:
- 654-563
- 제조사 부품 번호:
- A9S66263
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩98,160.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩98,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 654-563
- 제조사 부품 번호:
- A9S66263
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-3 NZS 60947-3 BS EN 60947-3 IEC 60947-3 AS 60947-3, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 2 | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-3 NZS 60947-3 BS EN 60947-3 IEC 60947-3 AS 60947-3, RoHS | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector designed for isolation and control in electrical installations. Engineered for efficiency and safety, it operates with a rated operational current of 63 A at 415 V AC, making it suitable for various applications. This device meets stringent international standards, ensuring reliability and performance in demanding environments. Its compact design features a toggle control type and includes a contact position indicator for enhanced user visibility. The Acti9 iSW is built to last, with durable mechanical and electrical capabilities, supporting a wide range of operational needs with ease.
AC-22A utilisation category facilitates heavy-duty usage
Rated insulation voltage of 500 V AC ensures versatility in applications
Mechanical durability of 20,000 cycles enhances longevity
Electrical durability rated at 15,000 cycles for reliable performance
Tunnel type terminals support various wire sizes for easy configuration
DIN rail mounting simplifies integration into existing setups
IP20 degree of protection safeguards against dust ingress
Wide operating temperature range from -25 to 60 °C allows for flexibility in different environments
Environmentally friendly packaging made with recycled materials aligns with sustainability initiatives
Halogen-free plastic parts contribute to a safer product lifecycle
관련된 링크들
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 63A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 63 A, 41.5A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 25 A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 50 A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 100A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 160A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 630A
- Schneider Electric Switch Disconnector & Isolator, 2-Pole, 40A