Schneider Electric Switch Disconnector & Isolator, 2-Pole, 40A

Subtotal (1 unit)*

₩82,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩82,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
653-864
제조사 부품 번호:
A9S66240
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Poles

2

Product Type

Switch Disconnector & Isolator

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Current

40A

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, EN 60947-3 NZS 60947-3 BS EN 60947-3 IEC 60947-3 AS 60947-3

COO (Country of Origin):
HU
The Schneider Electric Switch disconnector is designed for reliable control and isolation in electrical applications. With its robust 2-pole configuration rated for 40 A at 415 V AC, this device provides a dependable solution for efficient power management. It ensures safety through its suitability for isolation and compliance with various international standards including EN 60947-3. Its compact design allows for easy mounting on DIN rails, making it suitable for a wide range of installations. The toggle control type enables straightforward operation while local signalling features like ON/OFF indication enhance user convenience. Built for mechanical and electrical durability, the Acti9 iSW is an ideal choice for demanding environments.

Designed for efficient control and isolation of electrical circuits

Offers a high rated insulation voltage of 500 V AC

Mechanical durability rated for 20,000 cycles ensures long-lasting performance

Electrical durability of 15,000 cycles provides reliable operation through extensive use

Compliant with multiple international standards, ensuring safety and quality

Tunnel type terminals facilitate flexible and robust connections

Compact size fits standard DIN rail mounting, optimising space utilisation

IP20 degree of protection safeguards internal components from dust and moisture

Compatibility with top or bottom comb bus bars simplifies integration into existing systems

Environmentally friendly packaging made from recycled materials aligns with sustainability goals

관련된 링크들